Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
8
Gender
Female
Current Rating
13A
Mounting Type
Panel Mount
Series
DT
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Product details
DT Flanged Receptacle
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
Wire-to-Wire Connection
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C
AED 113.76
AED 113.76 Each (ex VAT)
AED 119.45
AED 119.45 Each (inc. VAT)
1
AED 113.76
AED 113.76 Each (ex VAT)
AED 119.45
AED 119.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 113.76 |
10 - 49 | AED 103.57 |
50+ | AED 93.27 |
Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
8
Gender
Female
Current Rating
13A
Mounting Type
Panel Mount
Series
DT
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Product details
DT Flanged Receptacle
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
Wire-to-Wire Connection
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C