Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch DT 3-way Automotive Connector Backshell Housing, DT04-3P-CE04

RS Stock No.: 350-078Brand: DeutschManufacturers Part No.: DT04-3P-CE04
brand-logo

Technical Document

Specifications

Brand

Deutsch

Type

Housing

Series

DT

Colour

Grey

Width

21.14mm

Height

55.4mm

Number Of Contacts

3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 19.37

AED 19.37 Each (ex VAT)

AED 20.34

AED 20.34 Each (inc. VAT)

Deutsch DT 3-way Automotive Connector Backshell Housing, DT04-3P-CE04

AED 19.37

AED 19.37 Each (ex VAT)

AED 20.34

AED 20.34 Each (inc. VAT)

Deutsch DT 3-way Automotive Connector Backshell Housing, DT04-3P-CE04
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.37
10 - 24AED 17.74
25+AED 16.06

Technical Document

Specifications

Brand

Deutsch

Type

Housing

Series

DT

Colour

Grey

Width

21.14mm

Height

55.4mm

Number Of Contacts

3

Country of Origin

Germany