Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch, DT Automotive Connector Socket Black Panel Mount 6 Way DT04-6P-CL09

RS Stock No.: 183-9220Brand: DeutschManufacturers Part No.: DT04-6P-CL09
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Receptacle Housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

DT

Colour

Black

IP Rating

IP68

Height

30.99mm

Width

54.74mm

Depth

47.45mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 198.08

AED 198.08 Each (ex VAT)

AED 207.98

AED 207.98 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Black Panel Mount 6 Way DT04-6P-CL09

AED 198.08

AED 198.08 Each (ex VAT)

AED 207.98

AED 207.98 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Black Panel Mount 6 Way DT04-6P-CL09
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 198.08
10+AED 180.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Deutsch

Type

Receptacle Housing

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

DT

Colour

Black

IP Rating

IP68

Height

30.99mm

Width

54.74mm

Depth

47.45mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more