Technical Document
Specifications
Brand
DeutschNumber Of Contacts
2
Type
Plug Housing
Gender
Male
Number Of Rows
1
Current Rating
13A
Mounting Type
Plug-In
Series
DT
Colour
Grey
IP Rating
IP68
Height
15.95mm
Width
15.01mm
Depth
28.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
AED 59.85
AED 5.985 Each (In a Pack of 10) (ex VAT)
AED 62.84
AED 6.284 Each (In a Pack of 10) (inc. VAT)
10
AED 59.85
AED 5.985 Each (In a Pack of 10) (ex VAT)
AED 62.84
AED 6.284 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.985 | AED 59.85 |
100 - 490 | AED 5.46 | AED 54.60 |
500+ | AED 4.882 | AED 48.82 |
Technical Document
Specifications
Brand
DeutschNumber Of Contacts
2
Type
Plug Housing
Gender
Male
Number Of Rows
1
Current Rating
13A
Mounting Type
Plug-In
Series
DT
Colour
Grey
IP Rating
IP68
Height
15.95mm
Width
15.01mm
Depth
28.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China