Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Deutsch, DT Automotive Connector Plug 2 Way DT06-2S

RS Stock No.: 187-8744Brand: DeutschManufacturers Part No.: DT06-2S
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

2

Gender

Male

Series

DT

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

Deutsch, DT Automotive Connector Plug 2 Way DT06-2S
Select packaging type

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

Deutsch, DT Automotive Connector Plug 2 Way DT06-2S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 8.704AED 43.52
25 - 95AED 7.931AED 39.66
100+AED 7.21AED 36.05

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

2

Gender

Male

Series

DT

Country of Origin

Mexico