Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Deutsch, DT Automotive Connector Plug 2 Way

RS Stock No.: 915-6556Brand: DeutschManufacturers Part No.: DT06-2S
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Series

DT

Colour

Grey

Height

15.95mm

Width

15.01mm

Depth

28.4mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

You may be interested in
Deutsch, DT Automotive Connector Plug 2 Way DT06-2S
AED 9.139Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Deutsch, DT Automotive Connector Plug 2 Way

P.O.A.

Each (In a Pack of 5) (ex VAT)

Deutsch, DT Automotive Connector Plug 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Deutsch, DT Automotive Connector Plug 2 Way DT06-2S
AED 9.139Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Deutsch

Type

Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Series

DT

Colour

Grey

Height

15.95mm

Width

15.01mm

Depth

28.4mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

You may be interested in
Deutsch, DT Automotive Connector Plug 2 Way DT06-2S
AED 9.139Each (In a Pack of 5) (ex VAT)