Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P

RS Stock No.: 183-9239Brand: DeutschManufacturers Part No.: DTM04-3P
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Receptacle Housing

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

16.21mm

Width

20.73mm

Depth

41.15mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 63.00

AED 12.60 Each (In a Pack of 5) (ex VAT)

AED 66.15

AED 13.23 Each (In a Pack of 5) (inc. VAT)

Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P

AED 63.00

AED 12.60 Each (In a Pack of 5) (ex VAT)

AED 66.15

AED 13.23 Each (In a Pack of 5) (inc. VAT)

Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 12.60AED 63.00
25 - 95AED 11.445AED 57.22
100+AED 10.342AED 51.71

Technical Document

Specifications

Brand

Deutsch

Type

Receptacle Housing

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

IP Rating

IP68

Height

16.21mm

Width

20.73mm

Depth

41.15mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico