Technical Document
Specifications
Brand
DeutschType
Housing
Series
DTM
Colour
Grey
Width
31.6mm
Height
30.1mm
Number Of Contacts
8
Country of Origin
Germany
Stock information temporarily unavailable.
AED 22.58
AED 22.58 Each (ex VAT)
AED 23.71
AED 23.71 Each (inc. VAT)
Deutsch DTM 8-way Automotive Connector Backshell Housing, DTM06-08SA
1
AED 22.58
AED 22.58 Each (ex VAT)
AED 23.71
AED 23.71 Each (inc. VAT)
Deutsch DTM 8-way Automotive Connector Backshell Housing, DTM06-08SA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.58 |
10 - 24 | AED 20.79 |
25+ | AED 18.74 |
Technical Document
Specifications
Brand
DeutschType
Housing
Series
DTM
Colour
Grey
Width
31.6mm
Height
30.1mm
Number Of Contacts
8
Country of Origin
Germany