Deutsch, DTM Automotive Connector Plug Grey 12 Way DTM06-12SA

Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Height
15.24mm
Width
40mm
Housing Material
PA GF
Depth
30.1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30213752
Country of Origin
Mexico
Product details
DTM Series Plug with A Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• A keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
• Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
• Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
AED 14.32
AED 14.32 Each (ex VAT)
AED 15.04
AED 15.04 Each (inc. VAT)
1
AED 14.32
AED 14.32 Each (ex VAT)
AED 15.04
AED 15.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 14.32 |
10 - 99 | AED 13.29 |
100+ | AED 12.21 |
Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Height
15.24mm
Width
40mm
Housing Material
PA GF
Depth
30.1mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30213752
Country of Origin
Mexico
Product details
DTM Series Plug with A Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• A keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
• Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
• Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.