Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01

RS Stock No.: 349-906Brand: DeutschManufacturers Part No.: DTP04-2P-EE01
brand-logo

Technical Document

Specifications

Brand

Deutsch

Type

Housing

Series

DTP

Colour

Black

Width

21.54mm

Height

60mm

Number Of Contacts

2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Deutsch DTP 2-way Automotive Connector Backshell Housing, DTP04-2P-EE01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 43.89
10 - 24AED 40.37
25+AED 36.44

Technical Document

Specifications

Brand

Deutsch

Type

Housing

Series

DTP

Colour

Black

Width

21.54mm

Height

60mm

Number Of Contacts

2

Country of Origin

Germany