Technical Document
Specifications
Brand
DeutschFor Use With
DT Series 2 Way Plug
Accessory Type
WedgeLock
Series
DT
Gender
Female
Number Of Contacts
2
Country of Origin
United States
AED 7.88
AED 0.788 Each (In a Pack of 10) (ex VAT)
AED 8.27
AED 0.827 Each (In a Pack of 10) (inc. VAT)
Deutsch, DT Female 2 Way Wedgelock for use with DT Series 2 Way Plug
Select packaging type
Standard
10
AED 7.88
AED 0.788 Each (In a Pack of 10) (ex VAT)
AED 8.27
AED 0.827 Each (In a Pack of 10) (inc. VAT)
Deutsch, DT Female 2 Way Wedgelock for use with DT Series 2 Way Plug
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 0.788 | AED 7.88 |
| 50 - 90 | AED 0.578 | AED 5.78 |
| 100 - 240 | AED 0.525 | AED 5.25 |
| 250 - 490 | AED 0.525 | AED 5.25 |
| 500+ | AED 0.525 | AED 5.25 |
Technical Document
Specifications
Brand
DeutschFor Use With
DT Series 2 Way Plug
Accessory Type
WedgeLock
Series
DT
Gender
Female
Number Of Contacts
2
Country of Origin
United States
