Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch, DT Male 4 Way Wedgelock for use with DT Series 4 Way Receptacle

RS Stock No.: 187-8979Brand: DeutschManufacturers Part No.: W4P
brand-logo

Technical Document

Specifications

Brand

Deutsch

Accessory Type

WedgeLock

For Use With

DT Series 4 Way Receptacle

Series

DT

Gender

Male

Number Of Contacts

4

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 5.51

AED 1.102 Each (In a Pack of 5) (ex VAT)

AED 5.79

AED 1.157 Each (In a Pack of 5) (inc. VAT)

Deutsch, DT Male 4 Way Wedgelock for use with DT Series 4 Way Receptacle
Select packaging type

AED 5.51

AED 1.102 Each (In a Pack of 5) (ex VAT)

AED 5.79

AED 1.157 Each (In a Pack of 5) (inc. VAT)

Deutsch, DT Male 4 Way Wedgelock for use with DT Series 4 Way Receptacle
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.102AED 5.51
50 - 245AED 0.945AED 4.72
250 - 495AED 0.84AED 4.20
500 - 2495AED 0.788AED 3.94
2500+AED 0.735AED 3.68
You may be interested in

Technical Document

Specifications

Brand

Deutsch

Accessory Type

WedgeLock

For Use With

DT Series 4 Way Receptacle

Series

DT

Gender

Male

Number Of Contacts

4

Country of Origin

United States

You may be interested in