Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PCI encoder interface card

RS Stock No.: 479-2309Brand: DevaManufacturers Part No.: RS479-2309
View all in Counters

Technical Document

Specifications

Brand

Deva

Product details

Deva Encoders PCI Interface Cards

Designed to interface industry-standard rotary shaft encoders and linear scales to PC-compatible computers, these cards make it possible to measure position, absolute position, velocity and acceleration in such wide-ranging application as robotics, co-ordinate measuring machines and CNC machine tools.,Comprehensive software support package includes libraries and examples for modern rapid application development tools such as Visual Basic, Visual 'C' and LabView. Plug 'n' Play software support for Windows 98/2000/ME/XP and NT4 enables simple installation and automatic configuration of up to 6 interfaces supporting a total of 18 encoders.

PCI Encoder Interface

Marker input for each channel
Fully featured, Renishaw probe input
Differential or single ended inputs
3 stage digital input filters
Synchronisation and triggering facilities
48 configurable digital IO

Probe Connection Kit

9 pin sub-miniature female D connector on a PC bracket, a 6.5" cable to a 10 way IDC header, useful for connecting touch-trigger probes to the probe input connector of the PCI Encoder Card (001-3INC-REN-PCI)

Supplied with

multi-axis digital readout program which is useful for system verification and experimentation.

You may be interested in
Omron H8PS Counter LCD, 24 V dc
AED 4,417.39Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PCI encoder interface card

P.O.A.

PCI encoder interface card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron H8PS Counter LCD, 24 V dc
AED 4,417.39Each (ex VAT)

Technical Document

Specifications

Brand

Deva

Product details

Deva Encoders PCI Interface Cards

Designed to interface industry-standard rotary shaft encoders and linear scales to PC-compatible computers, these cards make it possible to measure position, absolute position, velocity and acceleration in such wide-ranging application as robotics, co-ordinate measuring machines and CNC machine tools.,Comprehensive software support package includes libraries and examples for modern rapid application development tools such as Visual Basic, Visual 'C' and LabView. Plug 'n' Play software support for Windows 98/2000/ME/XP and NT4 enables simple installation and automatic configuration of up to 6 interfaces supporting a total of 18 encoders.

PCI Encoder Interface

Marker input for each channel
Fully featured, Renishaw probe input
Differential or single ended inputs
3 stage digital input filters
Synchronisation and triggering facilities
48 configurable digital IO

Probe Connection Kit

9 pin sub-miniature female D connector on a PC bracket, a 6.5" cable to a 10 way IDC header, useful for connecting touch-trigger probes to the probe input connector of the PCI Encoder Card (001-3INC-REN-PCI)

Supplied with

multi-axis digital readout program which is useful for system verification and experimentation.

You may be interested in
Omron H8PS Counter LCD, 24 V dc
AED 4,417.39Each (ex VAT)