Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Devlin Battery Charger For

RS Stock No.: 493-229Brand: DevlinManufacturers Part No.: PSU-7969-010
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Devlin

Input Voltage

115 V ac, 230 V ac

Dimensions

175 x 101 x 105mm

Weight

3.1kg

Country of Origin

United Kingdom

Product details

Models 7798 and 7969 industrial 6V,12V & 24V SLA battery chargers

Sealed Lead Acid battery chargers designed for continuous operation as part of a standby supply to float charge a battery from which the load is taken. Suitable for use in heavy industrial applications where high electrical fields are present. Linear circuit design and rugged construction ensure high reliability with low electrical noise and ripple on the DC output. A low discharge current when the AC power is off reduces battery drain. Designed for equipment mounting using integral hank bushes.

Model 7798 provides 6.9 or 13.8 V DC @ 4A
Model 7969 provides: Lead Acid: 27.6V, Cyclon: 28.2 V
Jumper selectable to float or cyclic modes, suitable for charging cyclon batteries
Output is voltage regulated and current limited to prevent overcharging in normal operation
Reverse polarity and short circuit protection is built in
Tested to EN61010-1 for safety and EN501121-4 for EMC.
Provision for external LED indication of charging / charged status

Linear Low Noise SLA Chargers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Devlin Battery Charger For

P.O.A.

Devlin Battery Charger For
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Devlin

Input Voltage

115 V ac, 230 V ac

Dimensions

175 x 101 x 105mm

Weight

3.1kg

Country of Origin

United Kingdom

Product details

Models 7798 and 7969 industrial 6V,12V & 24V SLA battery chargers

Sealed Lead Acid battery chargers designed for continuous operation as part of a standby supply to float charge a battery from which the load is taken. Suitable for use in heavy industrial applications where high electrical fields are present. Linear circuit design and rugged construction ensure high reliability with low electrical noise and ripple on the DC output. A low discharge current when the AC power is off reduces battery drain. Designed for equipment mounting using integral hank bushes.

Model 7798 provides 6.9 or 13.8 V DC @ 4A
Model 7969 provides: Lead Acid: 27.6V, Cyclon: 28.2 V
Jumper selectable to float or cyclic modes, suitable for charging cyclon batteries
Output is voltage regulated and current limited to prevent overcharging in normal operation
Reverse polarity and short circuit protection is built in
Tested to EN61010-1 for safety and EN501121-4 for EMC.
Provision for external LED indication of charging / charged status

Linear Low Noise SLA Chargers

You may be interested in