DeWALT 330 mm Polypropylene Hand Planers Plane

RS Stock No.: 537-657Brand: DeWALTManufacturers Part No.: 1-12-136
View all in Hand Planers

Technical Document

Specifications

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Overall Length

330 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 810.70

AED 810.70 Each (ex VAT)

AED 851.24

AED 851.24 Each (inc. VAT)

DeWALT 330 mm Polypropylene Hand Planers Plane

AED 810.70

AED 810.70 Each (ex VAT)

AED 851.24

AED 851.24 Each (inc. VAT)

DeWALT 330 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Overall Length

330 mm

Country of Origin

Mexico