Technical Document
Specifications
Brand
DewaltSeries
Apprentice
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Chemical, Heat, Oil, Petrol
Safety Rating EN ISO 20345
SB
Midsole Type
EVA
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Apprentice Nubuck Boot
Supple, lightweight boots with gel support providing all day comfort
Ideal for all building services and fit-out trades
200 Joules steel toe cap
Sole resistant to 300°C
Durable & flexible rubber outsole with moulded EVA midsole
Outsole resists oil, acid & alkalis
Nubuck leather with TPU ankle support
Removable insock
Breathable lining
Standards
EN345 SB
DeWALT Safety Footwear
AED 483.38
AED 483.38 1 Pair (ex VAT)
AED 507.55
AED 507.55 1 Pair (inc. VAT)
1
AED 483.38
AED 483.38 1 Pair (ex VAT)
AED 507.55
AED 507.55 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
Apprentice
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
No
Resistant To
Chemical, Heat, Oil, Petrol
Safety Rating EN ISO 20345
SB
Midsole Type
EVA
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Apprentice Nubuck Boot
Supple, lightweight boots with gel support providing all day comfort
Ideal for all building services and fit-out trades
200 Joules steel toe cap
Sole resistant to 300°C
Durable & flexible rubber outsole with moulded EVA midsole
Outsole resists oil, acid & alkalis
Nubuck leather with TPU ankle support
Removable insock
Breathable lining
Standards
EN345 SB