Technical Document
Specifications
Brand
DewaltCorded/Cordless
Cordless
Hose Length
120mm
Voltage Rating
18V
Capacity
2 kg
Country of Origin
China
Stock information temporarily unavailable.
AED 1,153.03
AED 1,153.03 Each (ex VAT)
AED 1,210.68
AED 1,210.68 Each (inc. VAT)
DeWALT D25303DH-XJ 18V, 2 kg, Cordless Dust Extractor
1
AED 1,153.03
AED 1,153.03 Each (ex VAT)
AED 1,210.68
AED 1,210.68 Each (inc. VAT)
DeWALT D25303DH-XJ 18V, 2 kg, Cordless Dust Extractor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltCorded/Cordless
Cordless
Hose Length
120mm
Voltage Rating
18V
Capacity
2 kg
Country of Origin
China