Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt DC330KB-GB 18V NiMH Cordless Jigsaw, UK Plug

RS Stock No.: 340-9129Brand: DewaltManufacturers Part No.: DC330KB-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Cutting Depth

10 at 90° mm

Maximum Speed

3000rpm

Model Number

DC330KL

Plug Type

Type G - British 3-pin

Battery Capacity

2.6Ah

Battery Type

NiMH

Stroke Length

26mm

You may be interested in
DeWALT DW331K Corded Jigsaw, 240V
AED 1,377.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dewalt DC330KB-GB 18V NiMH Cordless Jigsaw, UK Plug

P.O.A.

Dewalt DC330KB-GB 18V NiMH Cordless Jigsaw, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT DW331K Corded Jigsaw, 240V
AED 1,377.68Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Cutting Depth

10 at 90° mm

Maximum Speed

3000rpm

Model Number

DC330KL

Plug Type

Type G - British 3-pin

Battery Capacity

2.6Ah

Battery Type

NiMH

Stroke Length

26mm

You may be interested in
DeWALT DW331K Corded Jigsaw, 240V
AED 1,377.68Each (ex VAT)