DeWALT DCB104-QW Power Tool Charger, 54V for use with DCB60, DCB204, Euro Plug

RS Stock No.: 192-5293Brand: DeWALTManufacturers Part No.: DCB104-QW
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Dewalt

Series

DCB104

For Use With

DCB60, DCB204

Charger Voltage

54V

Charger Current

8A

Supply Voltage

240V

Plug Type

Type C - Euro Plug

Country of Origin

China

AED 1,576.94

AED 1,576.94 Each (ex VAT)

AED 1,655.79

AED 1,655.79 Each (inc. VAT)

DeWALT DCB104-QW Power Tool Charger, 54V for use with DCB60, DCB204, Euro Plug

AED 1,576.94

AED 1,576.94 Each (ex VAT)

AED 1,655.79

AED 1,655.79 Each (inc. VAT)

DeWALT DCB104-QW Power Tool Charger, 54V for use with DCB60, DCB204, Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Series

DCB104

For Use With

DCB60, DCB204

Charger Voltage

54V

Charger Current

8A

Supply Voltage

240V

Plug Type

Type C - Euro Plug

Country of Origin

China