Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCB1102E2-QW 1.7Ah 18V Battery & Charger, For Use With DEWALT XR

RS Stock No.: 274-3026Brand: DeWALTManufacturers Part No.: DCB1102E2-QW
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Dewalt

Series

DCB

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

1.7Ah

For Use With

DeWalt XR

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

AED 1,167.55

AED 1,167.55 Each (ex VAT)

AED 1,225.93

AED 1,225.93 Each (inc. VAT)

DeWALT DCB1102E2-QW 1.7Ah 18V Battery & Charger, For Use With DEWALT XR

AED 1,167.55

AED 1,167.55 Each (ex VAT)

AED 1,225.93

AED 1,225.93 Each (inc. VAT)

DeWALT DCB1102E2-QW 1.7Ah 18V Battery & Charger, For Use With DEWALT XR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DCB

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

1.7Ah

For Use With

DeWalt XR

Plug Type

Type C - Euro Plug

Country of Origin

China