DeWALT Keyless 18V Cordless Angle drill Li-Ion

RS Stock No.: 173-008Brand: DeWALTManufacturers Part No.: DCD740NT-XJ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

1.5Ah

Chuck Type

Keyless

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,191.07

AED 1,191.07 Each (ex VAT)

AED 1,250.62

AED 1,250.62 Each (inc. VAT)

DeWALT Keyless 18V Cordless Angle drill Li-Ion

AED 1,191.07

AED 1,191.07 Each (ex VAT)

AED 1,250.62

AED 1,250.62 Each (inc. VAT)

DeWALT Keyless 18V Cordless Angle drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

1.5Ah

Chuck Type

Keyless

Country of Origin

United States