Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

DeWALT DCE089D1G18-QW Green Rotary Laser

RS Stock No.: 141-948Brand: DeWALTManufacturers Part No.: DCE089D1G18-QW
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±3mm

Self Levelling

Yes

Laser Colour

Green

Plug Type

Type C - Euro Plug

Model Number p

DCE089D1G18-QW

Country of Origin

China

Stock information temporarily unavailable.

AED 3,658.25

AED 3,658.25 Each (ex VAT)

AED 3,841.16

AED 3,841.16 Each (inc. VAT)

DeWALT DCE089D1G18-QW Green Rotary Laser

AED 3,658.25

AED 3,658.25 Each (ex VAT)

AED 3,841.16

AED 3,841.16 Each (inc. VAT)

DeWALT DCE089D1G18-QW Green Rotary Laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±3mm

Self Levelling

Yes

Laser Colour

Green

Plug Type

Type C - Euro Plug

Model Number p

DCE089D1G18-QW

Country of Origin

China