Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCF503L1G-QW 3/8 in Air Ratchet, 250rpm, 81Nm

RS Stock No.: 121-920Brand: DeWALTManufacturers Part No.: DCF503L1G-QW
brand-logo

Technical Document

Specifications

Brand

Dewalt

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

81Nm

Speed

250rpm

Model Number

DCF503L1G-QW

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 1,771.40

AED 1,771.40 Each (ex VAT)

AED 1,859.97

AED 1,859.97 Each (inc. VAT)

DeWALT DCF503L1G-QW 3/8 in Air Ratchet, 250rpm, 81Nm

AED 1,771.40

AED 1,771.40 Each (ex VAT)

AED 1,859.97

AED 1,859.97 Each (inc. VAT)

DeWALT DCF503L1G-QW 3/8 in Air Ratchet, 250rpm, 81Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

81Nm

Speed

250rpm

Model Number

DCF503L1G-QW

Country of Origin

Mexico