Hazardous Product

DeWALT DCF620D2K 18V Cordless Drill Driver Li-Ion, Euro Plug

RS Stock No.: 274-3036Brand: DeWALTManufacturers Part No.: DCF620D2K-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2Ah

Series

DCF620D2K

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

AED 2,387.60

AED 2,387.60 Each (ex VAT)

AED 2,506.98

AED 2,506.98 Each (inc. VAT)

DeWALT DCF620D2K 18V Cordless Drill Driver Li-Ion, Euro Plug

AED 2,387.60

AED 2,387.60 Each (ex VAT)

AED 2,506.98

AED 2,506.98 Each (inc. VAT)

DeWALT DCF620D2K 18V Cordless Drill Driver Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2Ah

Series

DCF620D2K

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China