Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCF620NT-XJ 18V Electric Screwdriver

RS Stock No.: 173-226Brand: DeWALTManufacturers Part No.: DCF620NT-XJ
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Dewalt

Electric Screwdriver Type

Electric Screwdriver

Speed

0 → 4400rpm

Voltage Rating

18V

Push Start

Yes

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Model Number

DCF620NT-XJ

Country of Origin

China

Stock information temporarily unavailable.

AED 1,596.25

AED 1,596.25 Each (ex VAT)

AED 1,676.06

AED 1,676.06 Each (inc. VAT)

DeWALT DCF620NT-XJ 18V Electric Screwdriver

AED 1,596.25

AED 1,596.25 Each (ex VAT)

AED 1,676.06

AED 1,676.06 Each (inc. VAT)

DeWALT DCF620NT-XJ 18V Electric Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Electric Screwdriver Type

Electric Screwdriver

Speed

0 → 4400rpm

Voltage Rating

18V

Push Start

Yes

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Model Number

DCF620NT-XJ

Country of Origin

China