Hazardous Product

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench

RS Stock No.: 440-973Brand: DeWALTManufacturers Part No.: DCF891H2T-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

830Nm

Battery Capacity

5Ah

Country of Origin

China

Stock information temporarily unavailable.

AED 3,537.50

AED 3,537.50 Each (ex VAT)

AED 3,714.38

AED 3,714.38 Each (inc. VAT)

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench

AED 3,537.50

AED 3,537.50 Each (ex VAT)

AED 3,714.38

AED 3,714.38 Each (inc. VAT)

DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

830Nm

Battery Capacity

5Ah

Country of Origin

China