Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/2 in
Corded/Cordless
Cordless
Maximum Torque - Releasing
1084Nm
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
812Nm
Battery Capacity
5Ah
Country of Origin
China
Stock information temporarily unavailable.
AED 3,330.50
AED 3,330.50 Each (ex VAT)
AED 3,497.02
AED 3,497.02 Each (inc. VAT)
DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench
1
AED 3,330.50
AED 3,330.50 Each (ex VAT)
AED 3,497.02
AED 3,497.02 Each (inc. VAT)
DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/2 in
Corded/Cordless
Cordless
Maximum Torque - Releasing
1084Nm
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
812Nm
Battery Capacity
5Ah
Country of Origin
China