DeWALT 1/2 in 18V Cordless Body Only Impact Wrench

RS Stock No.: 175-1188Brand: DeWALTManufacturers Part No.: DCF894N-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

0

Model Number

DCF894N-XJ

Country of Origin

China

You may be interested in
DeWALT 1/2 in 18V Impact Wrench
AED 1,636.28Each (ex VAT)
Stock information temporarily unavailable.

AED 1,372.04

AED 1,372.04 Each (ex VAT)

AED 1,440.64

AED 1,440.64 Each (inc. VAT)

DeWALT 1/2 in 18V Cordless Body Only Impact Wrench

AED 1,372.04

AED 1,372.04 Each (ex VAT)

AED 1,440.64

AED 1,440.64 Each (inc. VAT)

DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT 1/2 in 18V Impact Wrench
AED 1,636.28Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Number of Batteries Supplied

0

Model Number

DCF894N-XJ

Country of Origin

China

You may be interested in
DeWALT 1/2 in 18V Impact Wrench
AED 1,636.28Each (ex VAT)