Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 1/2 in 18V Cordless Impact Wrench

RS Stock No.: 261-0050Brand: DeWALTManufacturers Part No.: DCF894NT-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

447Nm

Maximum Torque - Fastening

447Nm

Model Number

DCF894NT

Country of Origin

China

You may be interested in
DeWALT 1/2 in 18V Body Only Impact Wrench
AED 1,902.14Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

DeWALT 1/2 in 18V Cordless Impact Wrench

P.O.A.

DeWALT 1/2 in 18V Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT 1/2 in 18V Body Only Impact Wrench
AED 1,902.14Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

447Nm

Maximum Torque - Fastening

447Nm

Model Number

DCF894NT

Country of Origin

China

You may be interested in
DeWALT 1/2 in 18V Body Only Impact Wrench
AED 1,902.14Each (ex VAT)