Hazardous Product

DeWALT 1/2 in 12V, 5Ah Cordless Impact Wrench

RS Stock No.: 440-977Brand: DeWALTManufacturers Part No.: DCF901P1-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

542Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

340Nm

Battery Capacity

5Ah

Country of Origin

China

AED 1,711.82

AED 1,711.82 Each (ex VAT)

AED 1,797.41

AED 1,797.41 Each (inc. VAT)

DeWALT 1/2 in 12V, 5Ah Cordless Impact Wrench

AED 1,711.82

AED 1,711.82 Each (ex VAT)

AED 1,797.41

AED 1,797.41 Each (inc. VAT)

DeWALT 1/2 in 12V, 5Ah Cordless Impact Wrench

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

12V

Drive Size

1/2 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

542Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

340Nm

Battery Capacity

5Ah

Country of Origin

China