Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/2 in
Corded/Cordless
Cordless
Maximum Torque - Releasing
2373Nm
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
1632Nm
Plug Type
Type C - Euro Plug
Battery Capacity
5Ah
Country of Origin
China
AED 4,121.98
AED 4,121.98 Each (ex VAT)
AED 4,328.08
AED 4,328.08 Each (inc. VAT)
1
AED 4,121.98
AED 4,121.98 Each (ex VAT)
AED 4,328.08
AED 4,328.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/2 in
Corded/Cordless
Cordless
Maximum Torque - Releasing
2373Nm
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
1632Nm
Plug Type
Type C - Euro Plug
Battery Capacity
5Ah
Country of Origin
China