DeWALT 3/4 in 18V Cordless Impact Wrench Cordless

RS Stock No.: 352-060Brand: DeWALTManufacturers Part No.: DCF964NT-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

3/4 in

Impact Rate

0 → 2015bpm

Corded/Cordless

Cordless

Maximum Torque - Releasing

2576Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1925Nm

Plug Type

Cordless

Country of Origin

China

Stock information temporarily unavailable.

AED 2,983.58

AED 2,983.58 Each (ex VAT)

AED 3,132.76

AED 3,132.76 Each (inc. VAT)

DeWALT 3/4 in 18V Cordless Impact Wrench Cordless

AED 2,983.58

AED 2,983.58 Each (ex VAT)

AED 3,132.76

AED 3,132.76 Each (inc. VAT)

DeWALT 3/4 in 18V Cordless Impact Wrench Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

3/4 in

Impact Rate

0 → 2015bpm

Corded/Cordless

Cordless

Maximum Torque - Releasing

2576Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1925Nm

Plug Type

Cordless

Country of Origin

China