Hazardous Product

DeWALT DCG409VST1-QW 125mm Cordless Angle Grinder

RS Stock No.: 440-980Brand: DeWALTManufacturers Part No.: DCG409VST1-QW
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Model Number

DCG409VST1-QW

Country of Origin

China

Stock information temporarily unavailable.

AED 2,818.88

AED 2,818.88 Each (ex VAT)

AED 2,959.82

AED 2,959.82 Each (inc. VAT)

DeWALT DCG409VST1-QW 125mm Cordless Angle Grinder

AED 2,818.88

AED 2,818.88 Each (ex VAT)

AED 2,959.82

AED 2,959.82 Each (inc. VAT)

DeWALT DCG409VST1-QW 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Model Number

DCG409VST1-QW

Country of Origin

China