Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCG418N-XJ 125mm Cordless Angle Grinder

RS Stock No.: 206-7502Brand: DeWALTManufacturers Part No.: DCG418N-XJ
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Model Number

DCG418N-XJ

Country of Origin

China

Stock information temporarily unavailable.

AED 1,804.75

AED 1,804.75 Each (ex VAT)

AED 1,894.99

AED 1,894.99 Each (inc. VAT)

DeWALT DCG418N-XJ 125mm Cordless Angle Grinder

AED 1,804.75

AED 1,804.75 Each (ex VAT)

AED 1,894.99

AED 1,894.99 Each (inc. VAT)

DeWALT DCG418N-XJ 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Model Number

DCG418N-XJ

Country of Origin

China