Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCH273H 18V Cordless Hammer Drill, Euro Plug

RS Stock No.: 141-954Brand: DeWALTManufacturers Part No.: DCH273H2T-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Capacity

5Ah

Series

DCH273H

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 3,678.99

AED 3,678.99 Each (ex VAT)

AED 3,862.94

AED 3,862.94 Each (inc. VAT)

DeWALT DCH273H 18V Cordless Hammer Drill, Euro Plug

AED 3,678.99

AED 3,678.99 Each (ex VAT)

AED 3,862.94

AED 3,862.94 Each (inc. VAT)

DeWALT DCH273H 18V Cordless Hammer Drill, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Capacity

5Ah

Series

DCH273H

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic