Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCK200ME2GT-QW, 18V Cordless Power Tool Kit

RS Stock No.: 265-1527Brand: DeWALTManufacturers Part No.: DCK200ME2GT-QW
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Battery Capacity

1.7Ah

Voltage Rating

18V

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Corded/Cordless

Cordless

Country of Origin

China

Stock information temporarily unavailable.

AED 2,803.20

AED 2,803.20 Each (ex VAT)

AED 2,943.36

AED 2,943.36 Each (inc. VAT)

DeWALT DCK200ME2GT-QW, 18V Cordless Power Tool Kit

AED 2,803.20

AED 2,803.20 Each (ex VAT)

AED 2,943.36

AED 2,943.36 Each (inc. VAT)

DeWALT DCK200ME2GT-QW, 18V Cordless Power Tool Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Capacity

1.7Ah

Voltage Rating

18V

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Corded/Cordless

Cordless

Country of Origin

China