Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCK2020P2T-QW, 18V Cordless Power Tool Kit - Drilling and Grinding Kit

RS Stock No.: 264-6495Brand: DeWALTManufacturers Part No.: DCK2020P2T-QW
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Kit Contents

2x 18V 5Ah Batteries, Charger, DCD791 Drill Driver, DCG405 125 mm Grinder, TSTAK Box

Model Number

DCK2020P2T-QW

Kit Type

Drilling and Grinding Kit

Voltage Rating

18V

Number of Batteries

2

Battery Type

Li-ion

Number of Items

6

Brushed/Brushless Motor

Brushless

Country of Origin

China

Stock information temporarily unavailable.

AED 2,286.55

AED 2,286.55 Each (ex VAT)

AED 2,400.88

AED 2,400.88 Each (inc. VAT)

DeWALT DCK2020P2T-QW, 18V Cordless Power Tool Kit - Drilling and Grinding Kit

AED 2,286.55

AED 2,286.55 Each (ex VAT)

AED 2,400.88

AED 2,400.88 Each (inc. VAT)

DeWALT DCK2020P2T-QW, 18V Cordless Power Tool Kit - Drilling and Grinding Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Kit Contents

2x 18V 5Ah Batteries, Charger, DCD791 Drill Driver, DCG405 125 mm Grinder, TSTAK Box

Model Number

DCK2020P2T-QW

Kit Type

Drilling and Grinding Kit

Voltage Rating

18V

Number of Batteries

2

Battery Type

Li-ion

Number of Items

6

Brushed/Brushless Motor

Brushless

Country of Origin

China