Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin

RS Stock No.: 189-1311Brand: DeWALTManufacturers Part No.: DCK2033X2-GB
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Number of Batteries

2

Voltage Rating

18V

Battery Type

Li-ion

Battery Capacity

9Ah

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

AED 6,045.58

AED 6,045.58 Each (ex VAT)

AED 6,347.86

AED 6,347.86 Each (inc. VAT)

DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin

AED 6,045.58

AED 6,045.58 Each (ex VAT)

AED 6,347.86

AED 6,347.86 Each (inc. VAT)

DeWALT DCK2033X2-GB, 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Number of Batteries

2

Voltage Rating

18V

Battery Type

Li-ion

Battery Capacity

9Ah

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Country of Origin

China