Technical Document
Specifications
Brand
DewaltBrushed/Brushless Motor
Brushless
Battery Type
Li-ion
Plug Type
Type G - British 3-pin
Corded/Cordless
Cordless
Number of Batteries
2
Voltage Rating
18V
Battery Capacity
6Ah
AED 4,108.26
AED 4,108.26 Each (ex VAT)
AED 4,313.67
AED 4,313.67 Each (inc. VAT)
1
AED 4,108.26
AED 4,108.26 Each (ex VAT)
AED 4,313.67
AED 4,313.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltBrushed/Brushless Motor
Brushless
Battery Type
Li-ion
Plug Type
Type G - British 3-pin
Corded/Cordless
Cordless
Number of Batteries
2
Voltage Rating
18V
Battery Capacity
6Ah