Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT XR FLEXVOLT Strimmer Battery

RS Stock No.: 252-5098Brand: DeWALTManufacturers Part No.: DCMAS5713X1-GB
brand-logo
View all in Strimmers

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

5.4kg

Battery Voltage

54V

Battery Capacity

9Ah

Number of Batteries Supplied

1

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Series

XR FLEXVOLT

Country of Origin

China

Stock information temporarily unavailable.

AED 4,146.75

AED 4,146.75 Each (ex VAT)

AED 4,354.09

AED 4,354.09 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery

AED 4,146.75

AED 4,146.75 Each (ex VAT)

AED 4,354.09

AED 4,354.09 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

5.4kg

Battery Voltage

54V

Battery Capacity

9Ah

Number of Batteries Supplied

1

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Series

XR FLEXVOLT

Country of Origin

China