Technical Document
Specifications
Brand
DewaltTool Type
Hedge Trimmer
Power Type
Battery
Brushed/Brushless Motor
Brushless
Battery Voltage
18V
Battery Capacity
5Ah
Plug Type
Type G - British 3-pin
Series
XR
Country of Origin
China
Stock information temporarily unavailable.
AED 2,298.29
AED 2,298.29 Each (ex VAT)
AED 2,413.20
AED 2,413.20 Each (inc. VAT)
DeWALT XR Battery Hedge Trimmer
1
AED 2,298.29
AED 2,298.29 Each (ex VAT)
AED 2,413.20
AED 2,413.20 Each (inc. VAT)
DeWALT XR Battery Hedge Trimmer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltTool Type
Hedge Trimmer
Power Type
Battery
Brushed/Brushless Motor
Brushless
Battery Voltage
18V
Battery Capacity
5Ah
Plug Type
Type G - British 3-pin
Series
XR
Country of Origin
China