Hazardous Product

DeWALT DCMHT563P 55cm Battery Hedge Trimmer

RS Stock No.: 440-993Brand: DeWALTManufacturers Part No.: DCMHT563P1-QW
brand-logo
View all in Hedge Trimmers

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

55cm

Délka

55cm

Battery Voltage

18V

Battery Capacity

5Ah

Series

DCMHT563P

Country of Origin

China

Stock information temporarily unavailable.

AED 2,096.59

AED 2,096.59 Each (ex VAT)

AED 2,201.42

AED 2,201.42 Each (inc. VAT)

DeWALT DCMHT563P 55cm Battery Hedge Trimmer

AED 2,096.59

AED 2,096.59 Each (ex VAT)

AED 2,201.42

AED 2,201.42 Each (inc. VAT)

DeWALT DCMHT563P 55cm Battery Hedge Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

55cm

Délka

55cm

Battery Voltage

18V

Battery Capacity

5Ah

Series

DCMHT563P

Country of Origin

China