Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCMPH566P Battery Hedge Trimmer

RS Stock No.: 139-902Brand: DeWALTManufacturers Part No.: DCMPH566P1-QW
brand-logo
View all in Hedge Trimmers

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Plug Type

Type C - Euro Plug

Series

DCMPH566P

Country of Origin

China

Stock information temporarily unavailable.

AED 2,266.20

AED 2,266.20 Each (ex VAT)

AED 2,379.51

AED 2,379.51 Each (inc. VAT)

DeWALT DCMPH566P Battery Hedge Trimmer

AED 2,266.20

AED 2,266.20 Each (ex VAT)

AED 2,379.51

AED 2,379.51 Each (inc. VAT)

DeWALT DCMPH566P Battery Hedge Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Plug Type

Type C - Euro Plug

Series

DCMPH566P

Country of Origin

China