Hazardous Product

DeWALT DCMPS 20cm Battery Chainsaw

RS Stock No.: 134-678Brand: DeWALTManufacturers Part No.: DCMPS520P1-GB
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

2kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Bar Length

20cm

Délka

20cm

Series

DCMPS

Country of Origin

China

Stock information temporarily unavailable.

AED 1,935.62

AED 1,935.62 Each (ex VAT)

AED 2,032.40

AED 2,032.40 Each (inc. VAT)

DeWALT DCMPS 20cm Battery Chainsaw

AED 1,935.62

AED 1,935.62 Each (ex VAT)

AED 2,032.40

AED 2,032.40 Each (inc. VAT)

DeWALT DCMPS 20cm Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

2kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Bar Length

20cm

Délka

20cm

Series

DCMPS

Country of Origin

China