Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.5kg
Battery Voltage
18V
Battery Capacity
5Ah
Series
XR
Country of Origin
China
Stock information temporarily unavailable.
AED 1,337.51
AED 1,337.51 Each (ex VAT)
AED 1,404.39
AED 1,404.39 Each (inc. VAT)
DeWALT XR Strimmer Battery
1
AED 1,337.51
AED 1,337.51 Each (ex VAT)
AED 1,404.39
AED 1,404.39 Each (inc. VAT)
DeWALT XR Strimmer Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.5kg
Battery Voltage
18V
Battery Capacity
5Ah
Series
XR
Country of Origin
China