Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.5kg
Battery Voltage
18V
Battery Capacity
5Ah
Number of Batteries Supplied
1
Plug Type
Type C - Euro Plug
Series
DCMST561P
Country of Origin
China
Stock information temporarily unavailable.
AED 2,191.61
AED 2,191.61 Each (ex VAT)
AED 2,301.19
AED 2,301.19 Each (inc. VAT)
DeWALT DCMST561P Strimmer Battery
1
AED 2,191.61
AED 2,191.61 Each (ex VAT)
AED 2,301.19
AED 2,301.19 Each (inc. VAT)
DeWALT DCMST561P Strimmer Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.5kg
Battery Voltage
18V
Battery Capacity
5Ah
Number of Batteries Supplied
1
Plug Type
Type C - Euro Plug
Series
DCMST561P
Country of Origin
China