Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Work Site Radio, 10.8 → 18V, DAB, 2.8kg

RS Stock No.: 888-3636Brand: DeWALTManufacturers Part No.: DCR020-GB
brand-logo
View all in Site Radios

Technical Document

Specifications

Brand

Dewalt

Radio Frequencies

DAB

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

10.8 → 18V

Weight

2.8kg

Product details

DeWalt XR Compact Digital Radio

The Dewalt DCR020 XR is a compact jobsite digital DAB radio with on-board storage and protects portable audio devices. An auxiliary port and USB charging port inside Tech Box (USB charging AC only) and the integral roll cage provides impact resistance for maximum durability.
The Dewalt DCR020 XR is the DAB + version that can also play FM/AM signals which offer a USB port which provides charging for your mobile phone/Ipod

Features and Benefits

DAB+ and FM tuners – receives both analogue and digital signals.
1.8 m 240v mains cable to allow the radio to run from a mains socket
Accept 10.8v, 14.4v and 18v XR li-ion batteries
3.5 mm auxiliary port which allows you to connect any portable audio device
Station storage feature meaning you can save pre-sets of 10 DAB stations and 5 FM stations
3.5 mm auxiliary port allows connection to personal portable music devices, and a USB charging port for charging mobile phones
Rugged
Roll cage

Dimensions

Length: 240 mm
Height: 245 mm
Weight: 2.8 kg

Application Information

Ideal for workshops and construction sites applications

DeWalt Site Radios

Stock information temporarily unavailable.

AED 1,178.57

AED 1,178.57 Each (ex VAT)

AED 1,237.50

AED 1,237.50 Each (inc. VAT)

DeWALT Work Site Radio, 10.8 → 18V, DAB, 2.8kg

AED 1,178.57

AED 1,178.57 Each (ex VAT)

AED 1,237.50

AED 1,237.50 Each (inc. VAT)

DeWALT Work Site Radio, 10.8 → 18V, DAB, 2.8kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Radio Frequencies

DAB

Battery Type

Li-ion

Plug Type

Type G - British 3-pin

Battery Voltage

10.8 → 18V

Weight

2.8kg

Product details

DeWalt XR Compact Digital Radio

The Dewalt DCR020 XR is a compact jobsite digital DAB radio with on-board storage and protects portable audio devices. An auxiliary port and USB charging port inside Tech Box (USB charging AC only) and the integral roll cage provides impact resistance for maximum durability.
The Dewalt DCR020 XR is the DAB + version that can also play FM/AM signals which offer a USB port which provides charging for your mobile phone/Ipod

Features and Benefits

DAB+ and FM tuners – receives both analogue and digital signals.
1.8 m 240v mains cable to allow the radio to run from a mains socket
Accept 10.8v, 14.4v and 18v XR li-ion batteries
3.5 mm auxiliary port which allows you to connect any portable audio device
Station storage feature meaning you can save pre-sets of 10 DAB stations and 5 FM stations
3.5 mm auxiliary port allows connection to personal portable music devices, and a USB charging port for charging mobile phones
Rugged
Roll cage

Dimensions

Length: 240 mm
Height: 245 mm
Weight: 2.8 kg

Application Information

Ideal for workshops and construction sites applications

DeWalt Site Radios