Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCS310D2 Cordless Reciprocating Saw, 10.8V

RS Stock No.: 136-2996Brand: DeWALTManufacturers Part No.: DCS310D2-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2700spm

Model Number

DCS310D2

Plug Type

Type G - British 3-pin

Voltage Rating

10.8V

Battery Capacity

2Ah

Battery Type

Li-ion

Stroke Length

14mm

Country of Origin

China

Product details

Mini Reciprocating Saw

Compact and lightweight reciprocating saw ideal for working in confined spaces. This reciprocating saw has been cleverly designed with the user in mind with a 3-position pivoting handle, LED work light and keyless blade change. Ideal for quick and efficient application. The variable speed control and quick charger, means that you can proactively work without compromise.

Features and Benefits

• Adjustable 3-position pivoting handle
• Compact and lightweight design
• Lever action keyless blade clamp
• Parabolic Switch profile

Supplied with

2 x 2.0 Ah Batteries, LED work light and charger

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DCS310D2 Cordless Reciprocating Saw, 10.8V

P.O.A.

DeWALT DCS310D2 Cordless Reciprocating Saw, 10.8V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2700spm

Model Number

DCS310D2

Plug Type

Type G - British 3-pin

Voltage Rating

10.8V

Battery Capacity

2Ah

Battery Type

Li-ion

Stroke Length

14mm

Country of Origin

China

Product details

Mini Reciprocating Saw

Compact and lightweight reciprocating saw ideal for working in confined spaces. This reciprocating saw has been cleverly designed with the user in mind with a 3-position pivoting handle, LED work light and keyless blade change. Ideal for quick and efficient application. The variable speed control and quick charger, means that you can proactively work without compromise.

Features and Benefits

• Adjustable 3-position pivoting handle
• Compact and lightweight design
• Lever action keyless blade clamp
• Parabolic Switch profile

Supplied with

2 x 2.0 Ah Batteries, LED work light and charger

You may be interested in