Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCS312 DCS312N-XJ Cordless Reciprocating Saw, 12V, Type G - British 3-Pin

RS Stock No.: 205-2509Brand: DeWALTManufacturers Part No.: DCS312D2-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Speed

2800rpm

Model Number

DCS312N-XJ

Plug Type

Type G - British 3-pin

Voltage Rating

12V

Series

DCS312

Battery Capacity

2Ah

Battery Type

Li-ion

Stroke Length

16mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,429.85

AED 1,429.85 Each (ex VAT)

AED 1,501.34

AED 1,501.34 Each (inc. VAT)

DeWALT DCS312 DCS312N-XJ Cordless Reciprocating Saw, 12V, Type G - British 3-Pin

AED 1,429.85

AED 1,429.85 Each (ex VAT)

AED 1,501.34

AED 1,501.34 Each (inc. VAT)

DeWALT DCS312 DCS312N-XJ Cordless Reciprocating Saw, 12V, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Speed

2800rpm

Model Number

DCS312N-XJ

Plug Type

Type G - British 3-pin

Voltage Rating

12V

Series

DCS312

Battery Capacity

2Ah

Battery Type

Li-ion

Stroke Length

16mm

Country of Origin

China

You may be interested in