Technical Document
Specifications
Brand
DewaltSaw Type
Jigsaw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
135 mm
Model Number
DCS335P2-QW
Voltage Rating
18V
Series
DCS335P
Country of Origin
Mexico
AED 3,051.67
AED 3,051.67 Each (ex VAT)
AED 3,204.25
AED 3,204.25 Each (inc. VAT)
1
AED 3,051.67
AED 3,051.67 Each (ex VAT)
AED 3,204.25
AED 3,204.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Jigsaw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
135 mm
Model Number
DCS335P2-QW
Voltage Rating
18V
Series
DCS335P
Country of Origin
Mexico